Add To Favorites
Product Overview
Digi-Key Part Number 565-2896-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH500VSN822MR45T

Description CAP ALUM 8200UF 20% 50V SNAP
Expanded Description 8200µF 50V Aluminum Capacitors Radial, Can - Snap-In 40 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Catalog Page 1747 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 40 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.6A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2896
EKMH500VSN822MR45N

12:20:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,67500 36,75
25 3,42960 85,74
50 3,18460 159,23
100 2,77630 277,63
250 2,44968 612,42
500 2,28636 1.143,18
1.000 2,12306 2.123,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback