Add To Favorites
Product Overview
Digi-Key Part Number 565-3751-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EKMH451VNN821MA80T

Description CAP ALUM 820UF 20% 450V SNAP
Expanded Description 820µF 450V Aluminum Capacitors Radial, Can - Snap-In 303 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 303 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.73A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 565-3751
EKMH451VNN821MA80T-ND

23:12:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,23000 10,23
10 9,72100 97,21
25 9,20920 230,23
50 8,18580 409,29
100 7,67420 767,42
250 7,16256 1.790,64
500 6,80446 3.402,23
1.000 6,39516 6.395,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback