Add To Favorites
Product Overview
Digi-Key Part Number 565-3355-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH451VNN561MA63T

Description CAP ALUM 560UF 20% 450V SNAP
Expanded Description 560µF 450V Aluminum Capacitors Radial, Can - Snap-In 444 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 444 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.11A @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.480" (63.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3355

23:13:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 6,77600 67,76
25 6,43760 160,94
50 5,92920 296,46
100 5,42100 542,10
250 4,91276 1.228,19
500 4,65864 2.329,32
1.000 4,31982 4.319,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback