Add To Favorites
Product Overview
Digi-Key Part Number 565-3750-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH451VNN471MA50T

Description CAP ALUM 470UF 20% 450V SNAP
Expanded Description 470µF 450V Aluminum Capacitors Radial, Can - Snap-In 529 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 529 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.72A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3750
EKMH451VNN471MA50T-ND

16:15:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 5,72000 57,20
25 5,43440 135,86
50 5,00540 250,27
100 4,57630 457,63
250 4,14728 1.036,82
500 3,93278 1.966,39
1.000 3,64676 3.646,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback