Add To Favorites
Product Overview
Digi-Key Part Number 565-2879-ND
Quantity Available 1.683
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH350VSN183MA40T

Description CAP ALUM 18000UF 20% 35V SNAP
Expanded Description 18000µF 35V Aluminum Capacitors Radial, Can - Snap-In 23 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Catalog Page 1746 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 18000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 23 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 4.37A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2879
EKMH350VSN183MA40N

15:30:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,01700 40,17
25 3,74880 93,72
50 3,48120 174,06
100 3,03490 303,49
250 2,67784 669,46
500 2,49932 1.249,66
1.000 2,32080 2.320,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback