Add To Favorites
Product Overview
Digi-Key Part Number 565-2932-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH101VSN332MR50T

Description CAP ALUM 3300UF 20% 100V SNAP
Expanded Description 3300µF 100V Aluminum Capacitors Radial, Can - Snap-In 75 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1747 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 75 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.28A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2932
EKMH101VSN332MR50N

03:54:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,10000 41,00
25 3,82640 95,66
50 3,55280 177,64
100 3,09730 309,73
250 2,73288 683,22
500 2,55068 1.275,34
1.000 2,36850 2.368,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback