Add To Favorites
Product Overview
Digi-Key Part Number 565-2921-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH101VSN102MQ30T

Description CAP ALUM 1000UF 20% 100V SNAP
Expanded Description 1000µF 100V Aluminum Capacitors Radial, Can - Snap-In 249 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Catalog Page 1747 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 249 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.51A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2921
EKMH101VSN102MQ30N

19:08:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,38100 23,81
25 2,23800 55,95
50 2,04740 102,37
100 1,85690 185,69
250 1,52364 380,91
500 1,38080 690,40
1.000 1,28557 1.285,57
5.000 1,21415 6.070,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback