Add To Favorites
Product Overview
Digi-Key Part Number 565-1282-ND
Quantity Available 2.137
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMG100ELL222MJ20S

Description CAP ALUM 2200UF 20% 10V RADIAL
Expanded Description 2200µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1728 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMG
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 760mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-1282

22:44:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46100 4,61
25 0,39320 9,83
50 0,34820 17,41
100 0,30320 30,32
250 0,25832 64,58
500 0,22460 112,30
1.000 0,19090 190,90
5.000 0,16844 842,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback