Add To Favorites
Product Overview
Digi-Key Part Number 565-3799-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

EGPD250ELL752MM30H

Description CAP ALUM 7500UF 20% 25V RADIAL
Expanded Description 7500µF 25V Aluminum Capacitors Radial, Can 22 mOhm @ 100kHz 3000 Hrs @ 135°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets GPD Series
Featured Product GPD Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series GPD
Packaging ? Bulk ?
Part Status Active
Capacitance 7500µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 22 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications Automotive
Ripple Current 2.9495A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 565-3799

15:23:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 2,72100 27,21
25 2,55760 63,94
50 2,34000 117,00
100 2,12240 212,24
250 1,74144 435,36
500 1,57816 789,08
1.000 1,46932 1.469,32
5.000 1,38769 6.938,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback