Add To Favorites
Product Overview
Digi-Key Part Number 565-4414-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EFL-500ELL1R0MD05D

Description CAP ALUM 1UF 20% 50V THRU HOLE
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.6mA @ 120Hz
Impedance 19 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-4414

11:30:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19400 1,94
25 0,15840 3,96
50 0,13560 6,78
100 0,11610 11,61
250 0,09676 24,19
500 0,08710 43,55
1.000 0,07354 73,54
5.000 0,06580 328,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback