Add To Favorites
Product Overview
Digi-Key Part Number 565-4420-ND
Quantity Available 3.750
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-500ELL100MF05D

Description CAP ALUM 10UF 20% 50V THRU HOLE
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 25.2mA @ 120Hz
Impedance 2.9 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-4420

00:40:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,18000 4,50
50 0,15360 7,68
100 0,13160 13,16
250 0,10972 27,43
500 0,09874 49,37
1.000 0,08337 83,37
5.000 0,07459 372,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback