Add To Favorites
Product Overview
Digi-Key Part Number 565-4408-ND
Quantity Available 3.147
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-350ELL100ME05D

Description CAP ALUM 10UF 20% 35V THRU HOLE
Expanded Description 10µF 35V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 22.8mA @ 120Hz
Impedance 3.1 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-4408

20:54:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15760 3,94
50 0,13440 6,72
100 0,11520 11,52
250 0,09600 24,00
500 0,08638 43,19
1.000 0,07294 72,94
5.000 0,06527 326,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback