Add To Favorites
Product Overview
Digi-Key Part Number 565-4396-ND
Quantity Available 1.620
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-160ELL101MH05G

Description CAP ALUM 100UF 20% 16V THRU HOLE
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 44mA @ 120Hz
Impedance 1.5 Ohm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-4396

15:37:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27900 2,79
25 0,23840 5,96
50 0,21140 10,57
100 0,18400 18,40
250 0,15676 39,19
500 0,13630 68,15
1.000 0,11585 115,85
5.000 0,10222 511,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback