Add To Favorites
Product Overview
Digi-Key Part Number 565-3743-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D401CJN222MC92M

Description CAP ALUM 2200UF 20% 400V SCREW
Expanded Description 2200µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 3.625" (92.08mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 49
Other Names 565-3743
E36D401CJN222MC92M-ND

07:39:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,22000 22,22
10 21,05300 210,53
25 19,88360 497,09
50 18,12920 906,46
100 16,95940 1.695,94
250 15,78984 3.947,46
500 15,20500 7.602,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback