Add To Favorites
Product Overview
Digi-Key Part Number 565-3308-ND
Quantity Available
Manufacturer

Manufacturer Part Number

E36D201LPN472TD79M

Description CAP ALUM 4700UF 200V SCREW
Expanded Description 4700µF 200V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance -10%, +50%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 3.125" (79.38mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 40
Other Names 565-3308

15:14:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,21000 19,21
10 18,20000 182,00
25 17,18880 429,72
50 15,67200 783,60
100 14,66080 1.466,08
250 13,64972 3.412,43
500 13,14416 6.572,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback