Add To Favorites
Product Overview
Digi-Key Part Number 565-3307-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D201LPN152TA79M

Description CAP ALUM 1500UF 200V SCREW
Expanded Description 1500µF 200V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance -10%, +50%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.125" (79.38mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 100
Other Names 565-3307

02:01:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,42000 11,42
10 10,85100 108,51
25 10,28000 257,00
50 9,13800 456,90
100 8,56680 856,68
250 7,99568 1.998,92
500 7,59590 3.797,95
1.000 7,13900 7.139,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback