Add To Favorites
Product Overview
Digi-Key Part Number 565-3305-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D201LPN102TA67M

Description CAP ALUM 1000UF 200V SCREW
Expanded Description 1000µF 200V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1655 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance -10%, +50%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.625" (66.68mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 100
Other Names 565-3305

16:53:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,68000 10,68
10 10,14600 101,46
25 9,61240 240,31
50 8,54440 427,22
100 8,01030 801,03
250 7,47628 1.869,07
500 7,10246 3.551,23
1.000 6,67524 6.675,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback