Add To Favorites
Product Overview
Digi-Key Part Number 565-3683-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D201HPN222MC54M

Description CAP ALUM 2200UF 20% 200V SCREW
Expanded Description 2200µF 200V Aluminum Capacitors Radial, Can - Screw Terminals 67 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 67 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.05A @ 120Hz
Impedance -
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 49
Other Names 565-3683
E36D201HPN222MC54M-ND

19:19:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,50000 13,50
10 12,82500 128,25
25 12,15000 303,75
50 10,79980 539,99
100 10,12490 1.012,49
250 9,44988 2.362,47
500 8,97740 4.488,70
1.000 8,43741 8.437,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback