Add To Favorites
Product Overview
Digi-Key Part Number 565-3158-1-ND
Quantity Available 1.877
Can ship immediately
Manufacturer

Manufacturer Part Number

APXH6R3ARA471MJ80G

Description CAP ALUM POLY 470UF 20% 6.3V SMD
Expanded Description 470µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 25 mOhm 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXH Series
Product Training Modules PX/PS Conductive Polymer Capacitors
Catalog Page 1743 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 3.7A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-3158-1

06:14:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,61000 16,10
25 1,46400 36,60
50 1,40520 70,26
100 1,22960 122,96
250 1,05400 263,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3158-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,83650
  • Digi-Reel® ? : 565-3158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback