Add To Favorites
Product Overview
Digi-Key Part Number 565-3149-1-ND
Quantity Available 19.849
Can ship immediately
Manufacturer

Manufacturer Part Number

APXH200ARA220MF60G

Description CAP ALUM POLY 22UF 20% 20V SMD
Expanded Description 22µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXH Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1743 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 1.65A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3149-1

00:38:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,99400 9,94
25 0,91160 22,79
50 0,86180 43,09
100 0,74580 74,58
250 0,66292 165,73
500 0,56348 281,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3149-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: 0,44393
  • Digi-Reel® ? : 565-3149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback