Add To Favorites
Product Overview
Digi-Key Part Number 565-3110-1-ND
Quantity Available 6.784
Can ship immediately
Manufacturer

Manufacturer Part Number

APXA6R3ARA101MF55G

Description CAP ALUM POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXA Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1742 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3110-1

17:52:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,86500 8,65
25 0,79360 19,84
50 0,75040 37,52
100 0,64930 64,93
250 0,57720 144,30
500 0,49060 245,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3110-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38651
  • Digi-Reel® ? : 565-3110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback