Add To Favorites
Product Overview
Digi-Key Part Number 565-3072-1-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

APXA100ARA471MJC0G

Description CAP ALUM POLY 470UF 20% 10V SMD
Expanded Description 470µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 12 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXA Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1742 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 5.3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.480" (12.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-3072-1

03:36:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,18000 21,80
25 1,98120 49,53
50 1,90200 95,10
100 1,66430 166,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3072-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,24043
  • Digi-Reel® ? : 565-3072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback