Add To Favorites
Product Overview
Digi-Key Part Number 887-2236-1-ND
Quantity Available 4.803
Can ship immediately
Manufacturer

Manufacturer Part Number

TC-27.000MBD-T

Description OSC MEMS 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TC Series
TA-TD Part Number Guide
Product Training Modules MEMS Oscillator
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
7X-27.000MBD-T-ND 7X-27.000MBD-T TXC CORPORATION Tape & Reel (TR) ? 0
1,05870 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 887-2236
887-2236-1
887-2236-ND
TC-27.000MBD-T-ND

05:41:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,43500 14,35
50 1,40180 70,09
100 1,20150 120,15
500 1,16818 584,09
1.000 0,98460 984,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2236-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,84958
  • Digi-Reel® ? : 887-2236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback