Add To Favorites
Product Overview
Digi-Key Part Number 887-1685-1-ND
Quantity Available 5.829
Can ship immediately
Manufacturer

Manufacturer Part Number

AV-9.84375MAGE-T

Description CRYSTAL 9.84375MHZ 12PF SMD
Expanded Description 9.84375MHz ±30ppm Crystal 12pF 200 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series AV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 9.84375MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 200 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1685-1

01:10:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
50 0,66240 33,12
100 0,58540 58,54
500 0,55456 277,28
1.000 0,46213 462,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1685-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40612
  • Digi-Reel® ? : 887-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback