Add To Favorites
Product Overview
Digi-Key Part Number 887-1598-1-ND
Quantity Available 1.965
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-6.000MAGB-T

Description CRYSTAL 6.0000MHZ 8.5PF SMD
Expanded Description 6MHz ±30ppm Crystal 8.5pF 120 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 8.5pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1598-1

00:41:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51900 5,19
50 0,46720 23,36
100 0,41540 41,54
500 0,39460 197,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1598-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,30208
  • Digi-Reel® ? : 887-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback