Add To Favorites
Product Overview
Digi-Key Part Number 887-1583-ND
Quantity Available 727
Can ship immediately
Manufacturer

Manufacturer Part Number

AS-4.000MAHK-B

Description CRYSTAL 4.0000MHZ 20PF T/H
Expanded Description 4MHz ±30ppm Crystal 20pF 150 Ohm -40°C ~ 85°C AEC-Q200 Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series AS
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-1583
AS4000MAHKB

23:26:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42000 4,20
50 0,37820 18,91
100 0,33610 33,61
500 0,31930 159,65
1.000 0,26888 268,88
2.500 0,25207 630,18
5.000 0,24367 1.218,35
10.000 0,23527 2.352,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback