Add To Favorites
Product Overview
Digi-Key Part Number 887-1945-1-ND
Quantity Available 9.453
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-18.432MBBK-T

Description CRYSTAL 18.4320MHZ 20PF SMD
Expanded Description 18.432MHz ±50ppm Crystal 20pF 30 Ohm -20°C ~ 70°C Surface Mount HC-49S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1945-1

10:21:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29100 2,91
50 0,26120 13,06
100 0,23230 23,23
500 0,22066 110,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1945-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,16892
  • Digi-Reel® ? : 887-1945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback