Add To Favorites
Product Overview
Digi-Key Part Number 887-2418-1-ND
Quantity Available 1.676
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-13.225625MAAE-T

Description CRYSTAL 13.225625MHZ 12PF SMD
Expanded Description 13.225625MHz ±30ppm Crystal 12pF 40 Ohm -20°C ~ 70°C Surface Mount HC-49S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.225625MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-2418-1

12:35:22 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31200 3,12
50 0,28040 14,02
100 0,24920 24,92
500 0,23676 118,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2418-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,17925
  • Digi-Reel® ? : 887-2418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback