Add To Favorites
Product Overview
Digi-Key Part Number 887-1039-ND
Quantity Available 1.014
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-64.000MAAJ-B

Description CRYSTAL 64.0000MHZ 18PF T/H
Expanded Description 64MHz ±30ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Catalog Page 1465 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 64MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-1039
9B64000MAAJB

02:13:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37800 3,78
50 0,33980 16,99
100 0,30210 30,21
500 0,28698 143,49
1.000 0,24166 241,66
2.500 0,22656 566,40
5.000 0,21901 1.095,04
10.000 0,21146 2.114,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback