Add To Favorites
Product Overview
Digi-Key Part Number 887-2024-ND
Quantity Available 1.315
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-3.6864MBBK-B

Description CRYSTAL 3.6864MHZ 20PF T/H
Expanded Description 3.6864MHz ±50ppm Crystal 20pF 150 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-2024
9B-3.6864MBBK-B-ND

11:35:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23300 2,33
50 0,21000 10,50
100 0,18670 18,67
500 0,17738 88,69
1.000 0,14938 149,38
2.500 0,14004 350,10
5.000 0,13537 676,86
10.000 0,13070 1.307,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback