Add To Favorites
Product Overview
Digi-Key Part Number 887-1500-ND
Quantity Available 1.719
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-25.000MBBI-B

Description CRYSTAL 25.0000MHZ 16PF T/H
Expanded Description 25MHz ±50ppm Crystal 16pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 887-1500
9B25000MBBIB

17:35:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26400 2,64
50 0,23760 11,88
100 0,21120 21,12
500 0,20060 100,30
1.000 0,16892 168,92
2.500 0,15837 395,92
5.000 0,15309 765,44
10.000 0,14781 1.478,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback