Add To Favorites
Product Overview
Digi-Key Part Number 887-1028-ND
Quantity Available 1.371
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-25.000MAAJ-B

Description CRYSTAL 25.0000MHZ 18PF T/H
Expanded Description 25MHz ±30ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Catalog Page 1465 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1253-ND 9B-25.000MEEJ-B TXC CORPORATION Bulk ? 4.126 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1.000
Other Names 887-1028
9B25000MAAJB

23:58:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30700 3,07
50 0,27620 13,81
100 0,24540 24,54
500 0,23316 116,58
1.000 0,19635 196,35
2.500 0,18408 460,20
5.000 0,17794 889,72
10.000 0,17181 1.718,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback