Add To Favorites
Product Overview
Digi-Key Part Number 887-1870-ND
Quantity Available 1.261
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-22.1184MBBK-B

Description CRYSTAL 22.1184MHZ 20PF T/H
Expanded Description 22.1184MHz ±50ppm Crystal 20pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-1870
9B-22.1184MBBK-B-ND
9B221184MBBKB

18:35:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23600 2,36
50 0,21240 10,62
100 0,18880 18,88
500 0,17936 89,68
1.000 0,15104 151,04
2.500 0,14160 354,00
5.000 0,13688 684,40
10.000 0,13216 1.321,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback