Add To Favorites
Product Overview
Digi-Key Part Number 887-2017-ND
Quantity Available 1.609
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-19.6608MBBK-B

Description CRYSTAL 19.6608MHZ 20PF T/H
Expanded Description 19.6608MHz ±50ppm Crystal 20pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-2017
9B-19.6608MBBK-B-ND

13:22:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24000 2,40
50 0,21600 10,80
100 0,19200 19,20
500 0,18236 91,18
1.000 0,15357 153,57
2.500 0,14397 359,93
5.000 0,13917 695,86
10.000 0,13437 1.343,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback