Add To Favorites
Product Overview
Digi-Key Part Number 887-1400-1-ND
Quantity Available 9.603
Can ship immediately
Manufacturer

Manufacturer Part Number

7X-19.200MBA-T

Description OSC XO 19.20MHZ CMOS SMD
Expanded Description 19.2MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 19.2MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 7X19200MBAT
887-1400-1

09:37:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,56200 25,62
50 2,44000 122,00
100 2,13500 213,50
500 2,07404 1.037,02
1.000 1,76904 1.769,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1400-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,49731
  • Digi-Reel® ? : 887-1400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback