Add To Favorites
Product Overview
Digi-Key Part Number 887-1182-1-ND
Quantity Available 2.188
Can ship immediately
Manufacturer

Manufacturer Part Number

7W-40.000MBB-T

Description OSC XO 40.000MHZ CMOS SMD
Expanded Description 40MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
7X-40.000MBB-T-ND 7X-40.000MBB-T TXC CORPORATION Tape & Reel (TR) ? 0
1,35596 3.000  Non-Stock ?
7X-40.000MBA-T-ND 7X-40.000MBA-T TXC CORPORATION Tape & Reel (TR) ? 0
1,51399 3.000  Non-Stock ?
887-1376-2-ND 7W-40.000MBA-T TXC CORPORATION Tape & Reel (TR) ? 0
1,27822 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 887-1182-1

04:18:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,68800 16,88
50 1,64860 82,43
100 1,41310 141,31
500 1,37380 686,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1182-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,05265
  • Digi-Reel® ? : 887-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback