Add To Favorites
Product Overview
Digi-Key Part Number 887-1158-1-ND
Quantity Available 2.653
Can ship immediately
Manufacturer

Manufacturer Part Number

7W-4.096MBB-T

Description OSC XO 4.096MHZ CMOS SMD
Expanded Description 4.096MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 4.096MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.056" (1.42mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1352-1-ND 7W-4.096MBA-T TXC CORPORATION Cut Tape (CT) ? 2.366 - Immediate
2,18000 1
Additional Resources
Standard Package ? 1
Other Names 887-1158-1

04:17:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,71600 17,16
50 1,67620 83,81
100 1,43670 143,67
500 1,39680 698,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1158-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,07027
  • Digi-Reel® ? : 887-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback