Add To Favorites
Product Overview
Digi-Key Part Number 887-2378-1-ND
Quantity Available 3.859
Can ship immediately
Manufacturer

Manufacturer Part Number

7M-31.250MAAE-T

Description CRYSTAL 31.2500MHZ 12PF SMD
Expanded Description 31.25MHz ±30ppm Crystal 12pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 31.25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-2379-1-ND 7M-31.250MAHE-T TXC CORPORATION Cut Tape (CT) ? 2.761 - Immediate
0,87000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 887-2378-1

03:51:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,57100 5,71
50 0,51420 25,71
100 0,45690 45,69
500 0,43406 217,03
1.000 0,36552 365,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31152
  • Digi-Reel® ? : 887-2378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback