Add To Favorites
Product Overview
Digi-Key Part Number 887-1922-1-ND
Quantity Available 4.881
Can ship immediately
Manufacturer

Manufacturer Part Number

7M-20.000MBBK-T

Description CRYSTAL 20.0000MHZ 20PF SMD
Expanded Description 20MHz ±50ppm Crystal 20pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1922-1

17:34:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72800 7,28
50 0,68100 34,05
100 0,60180 60,18
500 0,57012 285,06
1.000 0,47510 475,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1922-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41751
  • Digi-Reel® ? : 887-1922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback