Add To Favorites
Product Overview
Digi-Key Part Number 887-1445-1-ND
Quantity Available 4.260
Can ship immediately
Manufacturer

Manufacturer Part Number

7C-40.000MCB-T

Description OSC XO 40.000MHZ CMOS SMD
Expanded Description 40MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
7C-40.000MCA-T-ND 7C-40.000MCA-T TXC CORPORATION Tape & Reel (TR) ? 0
1,26414 1.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1445-1

00:20:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,90700 19,07
50 1,86320 93,16
100 1,59710 159,71
500 1,55276 776,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1445-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,18978
  • Digi-Reel® ? : 887-1445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback