Add To Favorites
Product Overview
Digi-Key Part Number 887-1766-1-ND
Quantity Available 2.396
Can ship immediately
Manufacturer

Manufacturer Part Number

7A-20.000MAHE-T

Description CRYSTAL 20.0000MHZ 12PF SMD
Expanded Description 20MHz ±30ppm Crystal 12pF 50 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1766-1

02:16:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
50 0,55200 27,60
100 0,48780 48,78
500 0,46214 231,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1766-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35010
  • Digi-Reel® ? : 887-1766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback