Add To Favorites
Product Overview
Digi-Key Part Number 410-1258-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/66-0001

Description FILTER LC(PI) 1750PF CUSTOM
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1750pF 10A Axial, Eyelet - No Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets M15733/66-0001
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 35dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 1750pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 125V
Mounting Type Custom
Package / Case Axial, Eyelet - No Lead
Size / Dimension 0.190" Dia x 0.250" L (4.83mm x 6.35mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1258
4101-500
4101500
M15733660001

06:57:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,23000 8,23
10 7,01500 70,15
25 5,44440 136,11
50 5,18520 259,26
100 4,88010 488,01
250 4,42260 1.105,65
500 4,27010 2.135,05
1.000 4,11760 4.117,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback