Add To Favorites
Product Overview
Digi-Key Part Number 410-1257-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/62-0002

Description FILTER LC(PI) 1500PF CUSTOM
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10A Axial, Eyelet
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets M15733/62-0002
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 1500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 200V
Mounting Type Custom
Package / Case Axial, Eyelet
Size / Dimension 0.143" Dia x 0.340" L (3.63mm x 8.64mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1257
4100-500
4100500
M15733620002

19:40:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,41000 14,41
10 13,10500 131,05
25 11,46640 286,66
50 10,81120 540,56
100 10,15610 1.015,61
250 9,17324 2.293,31
500 8,84562 4.422,81
1.000 8,51800 8.518,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback