Add To Favorites
Product Overview
Digi-Key Part Number 410-1246-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/61-0003

Description FILTER LC(PI) 2000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2000pF 25A Axial, Bushing - 2 Notched Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets M15733/61-0003
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 55dB @ 100MHz
Resistance - Channel (Ohms) -
Current 25A
Values C = 2000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 500V
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Notched Leads
Size / Dimension 0.375" Dia x 0.687" L (9.53mm x 17.45mm)
Height -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 410-1246
4206-502
4206502
M15733610003

07:52:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,63000 17,63
10 17,10000 171,00
25 16,56520 414,13
50 16,03120 801,56
100 15,49670 1.549,67
250 13,89360 3.473,40
500 13,35922 6.679,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback