Add To Favorites
Product Overview
Digi-Key Part Number 410-1228-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/28-0001

Description FILTER LC(PI) 2500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2500pF 10A Axial, Bushing, 1 Turret Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M15733/28-0001
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 2500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 100V
Mounting Type Chassis Mount
Package / Case Axial, Bushing, 1 Turret Lead
Size / Dimension 0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1228
4201-501
4201501
M15733280001

20:50:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,06000 12,06
10 10,27800 102,78
25 7,97680 199,42
50 7,59700 379,85
100 7,15010 715,01
250 6,47980 1.619,95
500 6,25636 3.128,18
1.000 6,03292 6.032,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback