Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 410-1211-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

7604-602NLF

Description CONN BARRIER STRIP 4CIRC 0.437"
Expanded Description 4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 7604-602N
Product Training Modules Tusonix
Catalog Page 356 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.437" (11.10mm)
Number of Rows 1
Current Rating 30A
Voltage Rating -
Wire Gauge -
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Filter 12000/27000pF, Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 12
Other Names 410-1211
7604602NLF

05:47:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,55000 26,55
10 25,49100 254,91
25 24,60560 615,14
50 23,72040 1.186,02
100 23,01250 2.301,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback