Add To Favorites
Product Overview
Digi-Key Part Number 410-1205-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

7602-602NLF

Description CONN BARRIER STRIP 2CIRC 0.437"
Expanded Description 2 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 7602-602N
Product Training Modules Tusonix
Catalog Page 356 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.437" (11.10mm)
Number of Rows 1
Current Rating 30A
Voltage Rating -
Wire Gauge -
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Filter 12000/27000pF, Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 15
Other Names 410-1205
7602602NLF

22:20:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,41000 22,41
10 21,51000 215,10
25 20,76320 519,08
50 20,01640 1.000,82
100 19,41890 1.941,89
250 19,04544 4.761,36
500 18,67200 9.336,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback