Add To Favorites
Product Overview
Digi-Key Part Number 410-1190-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

4601-052LF

Description CAP FEEDTHRU 70V AXIAL
Expanded Description Feed Through Capacitor 70V 15A Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4601-052
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4601
Packaging ? Tray ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 70V
Current 15A
DC Resistance (DCR) (Max) -
Operating Temperature -
Insertion Loss 70dB @ 1GHz
Temperature Coefficient X7W
Ratings -
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.385" Dia x 0.487" L (9.78mm x 12.37mm)
Height (Max) -
Thread Size 1/4-28
 
Additional Resources
Standard Package ? 1
Other Names 410-1190
4601052LF

07:37:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,29000 18,29
10 17,73500 177,35
25 17,18120 429,53
50 16,62720 831,36
100 16,07290 1.607,29
250 14,41016 3.602,54
500 13,85592 6.927,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback