Add To Favorites
Product Overview
Digi-Key Part Number 410-1180-ND
Quantity Available 912
Can ship immediately
Manufacturer

Manufacturer Part Number

4403-039LF

Description CAP FEEDTHRU 200V AXIAL
Expanded Description Feed Through Capacitor 200V 10A Axial, Bushing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4403-039
Product Training Modules Tusonix
PCN Design/Specification Multiple Devices Epoxy 03/May/2012
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4403
Packaging ? Tray ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 200V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 10dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.125" Dia x 0.215" L (3.18mm x 5.47mm)
Height (Max) -
Thread Size 4-40
 
Additional Resources
Standard Package ? 100
Other Names 410-1180
4403039LF

06:27:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,14400 41,44
25 3,55240 88,81
50 3,46800 173,40
100 3,38340 338,34
250 2,53752 634,38
500 2,45294 1.226,47
1.000 2,36836 2.368,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback