Add To Favorites
Product Overview
Digi-Key Part Number 410-1277-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

4400-041LF

Description CAP FEEDTHRU 50V AXIAL
Expanded Description Feed Through Capacitor 50V 10A Axial, Bushing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4400-041
PCN Design/Specification Multiple Devices Epoxy 03/May/2012
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4400
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 45dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Height (Max) -
Thread Size 4-40
 
Additional Resources
Standard Package ? 1
Other Names 410-1277
4400041LF

18:38:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,99000 8,99
10 7,66000 76,60
25 5,94520 148,63
50 5,66180 283,09
100 5,32880 532,88
250 4,82924 1.207,31
500 4,66270 2.331,35
1.000 4,49618 4.496,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback